This 120uF aluminum electrolytic capacitor has a voltage rating of 35V and a tolerance of 20%. It is available in a radial package type with a seated height of 0.63inch and a lead pitch of 0.138inch. The capacitor is RoHS compliant and has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C.
Sign in to ask questions about the Nichicon UPJ1V121MPD1TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPJ1V121MPD1TA technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.63inch |
| Impedance | 220mR |
| Lead Pitch | 0.138inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ripple Current | 370mA |
| RoHS Compliant | Yes |
| Series | UPJ |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1V121MPD1TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.