Standard aluminum electrolytic capacitor, 120µF capacitance, 35V DC rated voltage, and 20% tolerance. Features a radial package with 5mm lead pitch, 10mm diameter, and 12.5mm height. Offers 375mA ripple current, 126µA leakage current, 240mΩ impedance, and a 5000-hour life at 105°C. Lead-free and RoHS compliant.
Sign in to ask questions about the Nichicon UPJ1V121MPD6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPJ1V121MPD6 technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| Height | 12.5mm |
| Height - Seated (Max) | 0.551inch |
| Impedance | 240mR |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 126uA |
| Length | 12.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 375mA |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1V121MPD6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.