Nichicon's UPJ1V121MPD6TD is a 120uF aluminum electrolytic capacitor with a 35V voltage rating and 20% tolerance. It features a radial package with a 10mm diameter and 12.5mm height, suitable for through-hole mounting. The capacitor operates within a temperature range of -55°C to 105°C and is RoHS compliant. With an impedance of 220mR and a ripple current of 370mA, this capacitor is suitable for various applications.
Sign in to ask questions about the Nichicon UPJ1V121MPD6TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPJ1V121MPD6TD technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Height | 12.5mm |
| Height - Seated (Max) | 0.551inch |
| Impedance | 220mR |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ripple Current | 370mA |
| RoHS Compliant | Yes |
| Series | PJ |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1V121MPD6TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.