Aluminum electrolytic capacitor with 1200µF capacitance and 35V DC voltage rating. Features 20% tolerance, 1.92A ripple current, and 5000-hour life at 105°C. Radial package with 5mm lead pitch, 12.5mm diameter, and 35.5mm height. Low impedance of 31mR and leakage current of 1.26mA. RoHS compliant and suitable for general-purpose applications.
Nichicon UPJ1V122MHD technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Dissipation Factor | 0.12% |
| Features | General Purpose |
| Height | 35.5mm |
| Height - Seated (Max) | 1.457inch |
| Impedance | 31mR |
| Lead Pitch | 5mm |
| Leakage Current | 1.26mA |
| Length | 35.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 1.92A |
| Ripple Current (AC) | 1.92A |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1V122MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.