Aluminum electrolytic capacitor with 1200µF capacitance and 35V DC rating. Features 20% tolerance, 1.74A ripple current, and 41mΩ impedance. Designed for through-hole mounting with a 7.5mm lead pitch and radial termination. Operates from -55°C to 105°C with a 5000-hour lifespan at rated conditions. Dimensions are 16mm diameter and 25mm height.
Sign in to ask questions about the Nichicon UPJ1V122MHD6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPJ1V122MHD6 technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| Height | 25mm |
| Height - Seated (Max) | 1.043inch |
| Impedance | 41mR |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 1.26mA |
| Length | 25mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.74A |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1V122MHD6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.