The Nichicon PJ Series 150uF 35V 20% 180mR Radial Through Hole Capacitor features a radial package with a maximum seated height of 0.63 inch. It operates within a temperature range of -55°C to 105°C and is compliant with RoHS regulations. The capacitor has a capacitance of 150uF and an impedance of 180mR, with a ripple current of 415mA and a voltage rating of 35V.
Sign in to ask questions about the Nichicon UPJ1V151MPD1TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPJ1V151MPD1TD technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.63inch |
| Impedance | 180mR |
| Lead Pitch | 0.138inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 415mA |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1V151MPD1TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.