150µF, 35V radial aluminum electrolytic capacitor with 20% tolerance. Features a 5mm lead pitch, 10mm diameter, and 12.5mm height, suitable for through-hole mounting. Offers a ripple current of 435mA, impedance of 200mΩ, and leakage current of 157.5µA. Designed for operation from -55°C to 105°C with a 5000-hour life expectancy.
Sign in to ask questions about the Nichicon UPJ1V151MPD6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPJ1V151MPD6 technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dissipation Factor | 0.12% |
| Height | 12.5mm |
| Height - Seated (Max) | 0.551inch |
| Impedance | 200mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 157.5uA |
| Length | 12.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 435mA |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1V151MPD6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.