This 150uF radial aluminum electrolytic capacitor has a voltage rating of 35V and a tolerance of 20%. It operates within a temperature range of -55°C to 105°C. The capacitor is packaged in a radial format with a 5mm lead pitch and a length of 12.5mm. It is available in quantities of 500 and is packaged on tape and reel. The component is RoHS compliant and is part of the UPJ series.
Sign in to ask questions about the Nichicon UPJ1V151MPD6TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPJ1V151MPD6TD technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Impedance | 200mR |
| Lead Pitch | 5mm |
| Length | 12.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | UPJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1V151MPD6TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.