Standard aluminum electrolytic capacitor with 1500µF capacitance and 35V DC rated voltage. Features 20% tolerance, 40mΩ impedance, and 1.84A ripple current capability. Operates from -55°C to 105°C with a 5000-hour lifespan at rated conditions. Radial package measures 18mm diameter by 20mm height with a 7.5mm lead pitch for through-hole mounting.
Nichicon UPJ1V152MHD6 technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Diameter | 18mm |
| Dissipation Factor | 0.12% |
| Height | 20mm |
| Height - Seated (Max) | 0.846inch |
| Impedance | 40mR |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 1.575mA |
| Length | 20mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.84A |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1V152MHD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.