The Nichicon PJ Series 180uF 35V Radial Aluminum Electrolytic Capacitor features a capacitance of 180uF and a voltage rating of 35V. It has a radial package type with a diameter of 10mm and a height of 15mm. The capacitor is designed for through-hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is RoHS compliant and has a tolerance of 20%.
Sign in to ask questions about the Nichicon UPJ1V181MPD6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPJ1V181MPD6 technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Height | 15mm |
| Height - Seated (Max) | 0.65inch |
| Impedance | 180mR |
| Lead Pitch | 5mm |
| Leakage Current | 189uA |
| Length | 15mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 500mA |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1V181MPD6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.