22µF, 35V radial aluminum electrolytic capacitor with 20% tolerance. Features 85mA ripple current, 1.3Ω impedance, and 23.1µA leakage current. Designed for through-hole mounting with a 2mm lead pitch and 0.5mm lead diameter. Operating temperature range from -55°C to 105°C, with a 2000-hour life rating. Dimensions are 5mm diameter and 11mm height.
Nichicon UPJ1V220MDD technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Height | 11mm |
| Height - Seated (Max) | 0.472inch |
| Impedance | 1.3R |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2mm |
| Leakage Current | 23.1uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 85mA |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1V220MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.