220µF, 35V radial aluminum electrolytic capacitor with 20% tolerance. Features 580mA ripple current, 130mΩ impedance, and 231µA leakage current. Operates from -55°C to 105°C with a 3000-hour life rating. Through-hole mounting with a 3.5mm lead pitch, packaged in bulk.
Nichicon UPJ1V221MPD technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dissipation Factor | 0.12% |
| Height | 20mm |
| Height - Seated (Max) | 0.827inch |
| Impedance | 130mR |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 231uA |
| Length | 20mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 580mA |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1V221MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.