220µF, 35V radial aluminum electrolytic capacitor with 20% tolerance. Features a 10mm diameter, 15mm height, and 5mm lead pitch. Offers a ripple current of 560mA, impedance of 140mΩ, and leakage current of 231µA. Rated for 5000 hours at 105°C, with a minimum operating temperature of -55°C. Through-hole mounting, lead-free, RoHS compliant, and supplied in bulk packaging.
Nichicon UPJ1V221MPD6 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Height | 15mm |
| Impedance | 140mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 231uA |
| Length | 15mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 560mA |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1V221MPD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.