220µF radial aluminum electrolytic capacitor with a 35V DC rating and 20% tolerance. Features a 10mm diameter, 15mm height, and 5mm lead pitch, suitable for through-hole mounting. Offers a ripple current of 560mA, low impedance of 140mR, and a dissipation factor of 0.12%. Operates across a wide temperature range from -55°C to 105°C with a rated life of 5000 hours. Lead-free and RoHS compliant, packaged on tape and reel.
Nichicon UPJ1V221MPD6TD technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dissipation Factor | 0.12% |
| Height | 15mm |
| Height - Seated (Max) | 0.65inch |
| Impedance | 140mR |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 15mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 560mA |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1V221MPD6TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.