Aluminum electrolytic capacitor, 2200µF capacitance, 35V DC rated voltage, 20% tolerance. Features 2.41A ripple current, 24mΩ impedance, and 2.31mA leakage current. Operates from -55°C to 105°C with a 5000-hour life rating. Radial package with 7.5mm lead pitch, 0.8mm lead diameter, and 16mm diameter. Through-hole mounting, lead-free, RoHS compliant.
Sign in to ask questions about the Nichicon UPJ1V222MHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPJ1V222MHD technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Dissipation Factor | 0.12% |
| Features | General Purpose |
| Height | 35.5mm |
| Height - Seated (Max) | 1.457inch |
| Impedance | 24mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 2.31mA |
| Length | 25mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.41A |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1V222MHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.