General purpose aluminum electrolytic capacitor with 2.2mF capacitance and 35V voltage rating. Features 20% tolerance, 2.24A ripple current, and 2.31mA leakage current. Designed for through-hole mounting with a 7.5mm lead pitch, this radial component measures 18mm in diameter and 31.5mm in height. Operating across a -55°C to 105°C temperature range, it offers a 5000-hour lifespan and 28mΩ impedance.
Sign in to ask questions about the Nichicon UPJ1V222MHD6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPJ1V222MHD6 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 18mm |
| Features | General Purpose |
| Height | 31.5mm |
| Height - Seated (Max) | 1.299inch |
| Impedance | 28mR |
| Lead Pitch | 7.5mm |
| Leakage Current | 2.31mA |
| Length | 31.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.24A |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1V222MHD6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.