Aluminum electrolytic capacitor, 2700µF capacitance, 35V DC rated voltage, 20% tolerance. Features a 16mm diameter, 40mm height, and 7.5mm lead pitch for radial mounting. Offers 2.61A ripple current, 22mΩ impedance, and 2.835mA leakage current. Operates from -55°C to 105°C with a 5000-hour life expectancy. RoHS compliant and suitable for general-purpose applications.
Sign in to ask questions about the Nichicon UPJ1V272MHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPJ1V272MHD technical specifications.
| Capacitance | 2.7mF |
| Package/Case | Radial |
| Diameter | 16mm |
| Dissipation Factor | 0.12% |
| Features | General Purpose |
| Height | 40mm |
| Height - Seated (Max) | 1.634inch |
| Impedance | 22mR |
| Lead Pitch | 7.5mm |
| Leakage Current | 2.835mA |
| Length | 40mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.61A |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1V272MHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.