The Nichicon UPJ1V330MED1TD is a radial aluminum electrolytic capacitor with a capacitance of 33uF and a voltage rating of 35V. It has a tolerance of 20% and an operating temperature range of -55°C to 105°C. The capacitor is packaged in a radial case with a diameter of 5mm and a height of 0.472inch when seated. It is available on a tape and reel with a package quantity of 1. The capacitor is RoHS compliant and suitable for use in a variety of applications.
Nichicon UPJ1V330MED1TD technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Height - Seated (Max) | 0.472inch |
| Impedance | 780mR |
| Lead Pitch | 0.098inch |
| Length | 11mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 125mA |
| RoHS Compliant | Yes |
| Series | UPJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1V330MED1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.