330µF, 35V radial aluminum electrolytic capacitor with 20% tolerance. Features a 5mm lead pitch, 10mm diameter, and 20mm height, suitable for through-hole mounting. Offers 810mA ripple current, 96mΩ impedance, and a leakage current of 346.5µA. Operates from -55°C to 105°C with a 5000-hour life expectancy. Lead-free and RoHS compliant.
Nichicon UPJ1V331MPD technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dissipation Factor | 0.12% |
| Height | 20mm |
| Height - Seated (Max) | 0.846inch |
| Impedance | 96mR |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Leakage Current | 346.5uA |
| Length | 12.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 810mA |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1V331MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.