Aluminum electrolytic capacitor with 330µF capacitance and 35V voltage rating. Features 20% tolerance, 96mΩ impedance, and 810mA ripple current. Designed for through-hole mounting with a 5mm lead pitch and 0.6mm lead diameter. Operates from -55°C to 105°C with a 5000-hour lifespan. Dimensions are 10mm diameter and 20mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UPJ1V331MPD1TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dissipation Factor | 0.12% |
| Height | 20mm |
| Height - Seated (Max) | 0.846inch |
| Impedance | 96mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 12.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 810mA |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1V331MPD1TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.