Aluminum electrolytic capacitor with 3300µF capacitance and 35V DC rated voltage. Features 20% tolerance, 2.73A ripple current, and low impedance of 21mΩ. Radial package with 7.5mm lead pitch, measuring 18mm diameter and 40mm height. Operates from -55°C to 105°C with a 5000-hour life expectancy. Through-hole mounting, lead-free, and RoHS compliant.
Nichicon UPJ1V332MHD technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Diameter | 18mm |
| Dissipation Factor | 0.12% |
| Height | 40mm |
| Height - Seated (Max) | 1.575inch |
| Impedance | 21mR |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 3.465mA |
| Length | 40mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.73A |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1V332MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.