This electrolytic capacitor has a capacitance of 390uF, a voltage rating of 35VDC, and a tolerance of 20%. It can handle a ripple current of 955mA and has a leakage current of 409.5mA at 1 minute. The capacitor has a lifetime of 5000 hours and is constructed with an aluminum cylindrical can. It is available in a through-hole radial package with a terminal pitch of 5mm. The capacitor operates between -55°C and 105°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 390uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| Ripple Current | 955mA |
| Leakage Current | 409.5@1MinuA |
| Lifetime | 5000h |
| Size | 10 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.084@20°C@100kHz|0.21@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |