Aluminum electrolytic capacitor with 47µF capacitance and 35V DC rated voltage. Features a 20% tolerance, 160mA ripple current, and low impedance of 540mΩ. This radial component has a 2.5mm lead pitch, 0.5mm lead diameter, and operates from -55°C to 105°C with a 2000-hour life rating. Designed for through-hole mounting, it is RoHS compliant and lead-free.
Nichicon UPJ1V470MED technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dissipation Factor | 0.12% |
| Height | 11mm |
| Height - Seated (Max) | 0.472inch |
| Impedance | 540mR |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 49.35uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 160mA |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1V470MED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.