This 47uF aluminum electrolytic capacitor has a 35V voltage rating and 20% tolerance. It operates within a temperature range of -55°C to 105°C and is RoHS compliant. The capacitor is packaged in a radial lead configuration with a 2.5mm lead pitch and is available in tape and reel packaging with 2000 pieces per reel.
Nichicon UPJ1V470MED1TD technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Height | 11mm |
| Impedance | 540mR |
| Lead Pitch | 2.5mm |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 160mA |
| RoHS Compliant | Yes |
| Series | UPJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1V470MED1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.