Aluminum electrolytic capacitor with 470µF capacitance and 35V DC voltage rating. Features 20% tolerance, 1.13A ripple current, and 493.5µA leakage current. Radial package with 5mm lead pitch, 10mm diameter, and 31.5mm height. Designed for general purpose applications, operating from -55°C to 105°C with a 5000-hour life expectancy. Through-hole mounting, lead-free, and RoHS compliant.
Nichicon UPJ1V471MPD technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| Features | General Purpose |
| Height | 31.5mm |
| Height - Seated (Max) | 1.299inch |
| Impedance | 72mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Leakage Current | 493.5uA |
| Length | 31.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.13A |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1V471MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.