Standard aluminum electrolytic capacitor with 56µF capacitance and 35V DC voltage rating. Features 20% tolerance, 180mA ripple current, and 450mΩ impedance. Radial package with 2.5mm lead pitch, 0.5mm lead diameter, and dimensions of 6.3mm diameter by 11mm height. Designed for through-hole mounting, operates from -55°C to 105°C, and offers a 2000-hour lifespan at rated conditions. RoHS compliant and supplied in bulk packaging.
Nichicon UPJ1V560MED technical specifications.
| Capacitance | 56uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Height | 11mm |
| Height - Seated (Max) | 0.472inch |
| Impedance | 450mR |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2.5mm |
| Leakage Current | 58.8uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 180mA |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1V560MED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.