Aluminum electrolytic capacitor with 560µF capacitance and 35V voltage rating. Features 20% tolerance, 1.1A ripple current, and 75mΩ impedance. Operates from -55°C to 105°C with a 5000-hour life expectancy. Radial package measures 16mm in diameter and 15mm in height, with a 7.5mm lead pitch.
Sign in to ask questions about the Nichicon UPJ1V561MHD6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPJ1V561MHD6 technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Diameter | 16mm |
| Dissipation Factor | 0.12% |
| Height | 15mm |
| Height - Seated (Max) | 0.65inch |
| Impedance | 75mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 588uA |
| Length | 15mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.1A |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1V561MHD6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.