The Nichicon UPJ1V561MHD6TN is a radial aluminum electrolytic capacitor with a capacitance of 560uF, a voltage rating of 35V, and a tolerance of 20%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is available in a through-hole package with a seated height of 0.65inch and a lead pitch of 0.295inch. It is RoHS compliant and packaged on a tape and reel.
Sign in to ask questions about the Nichicon UPJ1V561MHD6TN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPJ1V561MHD6TN technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.65inch |
| Impedance | 75mR |
| Lead Pitch | 0.295inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 1.1A |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1V561MHD6TN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.