Aluminum electrolytic capacitor with 68µF capacitance and 35V DC rated voltage. Features 20% tolerance, 2.5mm lead pitch, and 230mA ripple current. Operates from -55°C to 105°C with a 2000-hour life at rated conditions. Radial package measures 6.3mm in diameter and 15mm in height, suitable for through-hole mounting. Lead-free and RoHS compliant.
Nichicon UPJ1V680MED technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Height | 15mm |
| Height - Seated (Max) | 0.63inch |
| Impedance | 370mR |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 71.4uA |
| Length | 15mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 230mA |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1V680MED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.