Aluminum electrolytic capacitor with 680µF capacitance and 35V DC rated voltage, featuring 20% tolerance. This radial component offers a ripple current of 1.37A and low impedance of 48mR. Designed for through-hole mounting, it operates from -55°C to 105°C with a 5000-hour lifespan at rated conditions. Dimensions are 12.5mm diameter and 25mm height, with a 5mm lead pitch.
Nichicon UPJ1V681MHD technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Height | 25mm |
| Height - Seated (Max) | 1.043inch |
| Impedance | 48mR |
| Lead Pitch | 5mm |
| Leakage Current | 714uA |
| Length | 25mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.37A |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1V681MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.