The Nichicon UPJ1V681MHD6AA is an aluminum electrolytic capacitor with a capacitance of 680uF and a voltage rating of 35VDC. It has a tolerance of 20% and a maximum operating temperature range of -55°C to 105°C. The capacitor is designed for through-hole mounting with a radial termination style and a cylindrical can construction. It has a maximum impedance of 0.066 ohms at 20°C and 100kHz, and 0.17 ohms at -10°C and 100kHz. The capacitor is rated for a lifetime of 5000 hours and has a leakage current of 714 microamps at 1 minute.
Nichicon UPJ1V681MHD6AA technical specifications.
| Capacitance | 680uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| Ripple Current | 1270mA |
| Leakage Current | 714@1MinuA |
| Lifetime | 5000h |
| Size | 18 X 15mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.066@20°C@100kHz|0.17@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.