Aluminum electrolytic capacitor with 820µF capacitance and 35V DC rating. Features a 20% tolerance, 60mΩ impedance, and 1.37A ripple current. Designed for through-hole mounting with radial leads spaced at 7.5mm. Operates from -55°C to 105°C with a rated life of 5000 hours. Dimensions are 18mm diameter and 15mm height.
Sign in to ask questions about the Nichicon UPJ1V821MHD6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPJ1V821MHD6 technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| Height | 15mm |
| Height - Seated (Max) | 0.65inch |
| Impedance | 60mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 861uA |
| Length | 15mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.37A |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1V821MHD6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.