Aluminum electrolytic capacitor, 1µF capacitance, 100V DC rated voltage, with a 20% tolerance. Features a radial package, 5mm diameter, 11mm height, and 2mm lead pitch for through-hole mounting. Offers a ripple current of 13mA, leakage current of 4µA, and impedance of 17R. Operates from -55°C to 105°C with a rated life of 2000 hours at 105°C.
Sign in to ask questions about the Nichicon UPJ2A010MDD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPJ2A010MDD technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dissipation Factor | 0.08% |
| Height | 11mm |
| Height - Seated (Max) | 0.472inch |
| Impedance | 17R |
| Lead Pitch | 2mm |
| Lead/Base Style | Straight |
| Leakage Current | 4uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 13mA |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ2A010MDD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.