Cap Aluminum Lytic 10uF 100V 20% (6.3 X 11mm) Radial 2.5mm 52mA 2000h 105°C Ammo
Checking distributor stock and pricing after the page loads.
Nichicon UPJ2A100MEH1TD technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Lead Pitch | 2.5mm |
| Length | 11mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Ripple Current | 52mA |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |