Standard aluminum electrolytic capacitor, 100µF capacitance, 100V DC rated voltage, with a 20% tolerance. Features a 475mA ripple current rating and a low impedance of 170mR. Designed for through-hole mounting with a 7.5mm lead pitch. Operates across a wide temperature range from -55°C to 105°C, offering 5000 hours of life. Dimensions are 16mm diameter and 15mm height.
Sign in to ask questions about the Nichicon UPJ2A101MHD6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPJ2A101MHD6 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.08% |
| Height | 15mm |
| Height - Seated (Max) | 0.65inch |
| Impedance | 170mR |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 300uA |
| Length | 15mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 475mA |
| Ripple Current (AC) | 475mA |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ2A101MHD6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.