This 100VDC electrolytic capacitor has a capacitance of 100uF with a 20% tolerance. It features a maximum impedance of 0.17 ohms at 20°C and 100kHz, and 0.46 ohms at -10°C and 100kHz. The capacitor has a low ESR type and a maximum operating temperature range of -55°C to 105°C. It is constructed with an aluminum cylindrical can and has a radial termination style with a 7.5mm pitch.
Nichicon UPJ2A101MHD6AA technical specifications.
| Capacitance | 100uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Ripple Current | 475mA |
| Leakage Current | 300@1MinuA |
| Lifetime | 5000h |
| Size | 16 X 15mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.17@20°C@100kHz|0.46@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.