Aluminum electrolytic capacitor with 100µF capacitance and 100V DC rating. Features a 20% tolerance, 438mA ripple current, and low impedance of 150mΩ. Designed for general purpose applications with a radial, through-hole mounting package measuring 10mm in diameter and 31.5mm in height, with a 5mm lead pitch. Operates across a wide temperature range from -55°C to 105°C, offering 5000 hours of life.
Sign in to ask questions about the Nichicon UPJ2A101MPD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPJ2A101MPD technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dissipation Factor | 0.08% |
| Features | General Purpose |
| Height | 31.5mm |
| Height - Seated (Max) | 1.299inch |
| Impedance | 150mR |
| Lead Pitch | 5mm |
| Leakage Current | 300uA |
| Length | 31.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 438mA |
| Ripple Current (AC) | 438mA |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ2A101MPD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.