This 100V aluminum electrolytic capacitor has a capacitance of 100uF with a 20% tolerance. It is rated for a DC voltage of 100V and has a ripple current of 438. The capacitor has a leakage current of 300uA at 1 minute and a lifetime of 5000 hours. It is constructed with an aluminum cylindrical can and has a radial termination style. The capacitor is suitable for through-hole mounting and has a terminal pitch of 5mm. It has a maximum impedance of 0.15 ohms at 20°C and 100kHz, and 0.41 ohms at -10°C and 100kHz. The operating temperature range is from -55°C to 105°C.
Nichicon UPJ2A101MPD1AA technical specifications.
| Capacitance | 100uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Ripple Current | 438mA |
| Leakage Current | 300@1MinuA |
| Lifetime | 5000h |
| Size | 10 X 31.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.15@20°C@100kHz|0.41@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.