This aluminum cylindrical can electrolytic capacitor has a capacitance of 12uF and a voltage rating of 100VDC with 20% tolerance. It features a low ESR type and a maximum impedance of 1 ohm at 20°C and 100kHz, increasing to 2.7 ohms at -10°C. The capacitor is rated for a lifetime of 2000 hours and has a maximum operating temperature of 105°C, with a minimum operating temperature of -55°C. It is available in a through-hole package with a radial termination style and a terminal pitch of 2.5mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 12uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Ripple Current | 57mA |
| Leakage Current | 36@1MinuA |
| Lifetime | 2000h |
| Size | 6.3 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2.5mm |
| Maximum Impedance | 1@20°C@100kHz|2.7@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |