Aluminum electrolytic capacitor with 120µF capacitance and 100V DC rated voltage. Features a 20% tolerance, 5mm lead pitch, and radial termination in a through-hole mount package. Offers a ripple current of 519mA, 5000-hour life at 105°C, and a low impedance of 130mR. Dimensions are 12.5mm diameter by 25mm height.
Sign in to ask questions about the Nichicon UPJ2A121MHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPJ2A121MHD technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Dissipation Factor | 0.08% |
| Height | 25mm |
| Height - Seated (Max) | 0.984inch |
| Impedance | 130mR |
| Lead Pitch | 5mm |
| Leakage Current | 360uA |
| Length | 25mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 519mA |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ2A121MHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.