120µF radial aluminum electrolytic capacitor, 100V DC rated voltage, 20% tolerance. Features 531mA ripple current, 140mΩ impedance, and a 5000-hour life at 105°C. Dimensions are 16mm diameter, 15mm height, with a 7.5mm lead pitch. Through-hole mounting with radial termination.
Sign in to ask questions about the Nichicon UPJ2A121MHD6TN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPJ2A121MHD6TN technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Height | 15mm |
| Height - Seated (Max) | 0.65inch |
| Impedance | 140mR |
| Lead Pitch | 7.5mm |
| Length | 15mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 531mA |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ2A121MHD6TN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.