The UPJ2A150MED1TD is a 15uF aluminum electrolytic capacitor with a 100V voltage rating, 20% tolerance, and 810mR impedance. It is available in a radial package with a 0.63inch seated height and 0.098inch lead pitch. The capacitor is rated for operation between -55°C and 105°C and is compliant with RoHS regulations. It is packaged in tape and reel quantities of 2000.
Nichicon UPJ2A150MED1TD technical specifications.
| Capacitance | 15uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.63inch |
| Impedance | 810mR |
| Lead Pitch | 0.098inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ripple Current | 65mA |
| RoHS Compliant | Yes |
| Series | UPJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ2A150MED1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.