The UPJ2A151MHD6TN is a 150uF aluminium electrolytic capacitor with a voltage rating of 100V and a tolerance of 20%. It has an impedance of 120mR and is designed for through-hole mounting. The capacitor operates within a temperature range of -55°C to 105°C and is packaged in a radial lead configuration. It is RoHS compliant and available in quantities of 250 per reel.
Sign in to ask questions about the Nichicon UPJ2A151MHD6TN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPJ2A151MHD6TN technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| Height | 15mm |
| Height - Seated (Max) | 0.65inch |
| Impedance | 120mR |
| Lead Pitch | 0.295inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Ripple Current | 635mA |
| RoHS Compliant | Yes |
| Series | UPJ |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ2A151MHD6TN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.