Aluminum electrolytic capacitor with 18µF capacitance and 100V voltage rating. Features 20% tolerance, 2.5mm lead pitch, and a radial package measuring 6.3mm in diameter and 15mm in height. Offers a ripple current of 73mA, leakage current of 54µA, and impedance of 670mΩ. Operates from -55°C to 105°C with a rated life of 2000 hours at 105°C. RoHS compliant and supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UPJ2A180MED datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPJ2A180MED technical specifications.
| Capacitance | 18uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dissipation Factor | 0.08% |
| Height | 15mm |
| Height - Seated (Max) | 0.63inch |
| Impedance | 670mR |
| Lead Pitch | 2.5mm |
| Leakage Current | 54uA |
| Length | 15mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 73mA |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ2A180MED to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.