Aluminum electrolytic capacitor, 180µF capacitance, 100V DC rated voltage, 20% tolerance. Features a 12.5mm diameter, 31.5mm height, and 5mm lead pitch for radial mounting. Offers 5000 hours of life at 105°C, 641mA ripple current, and 98mΩ impedance. Through-hole mounting, bulk packaging, RoHS compliant.
Nichicon UPJ2A181MHD technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Features | General Purpose |
| Height | 31.5mm |
| Height - Seated (Max) | 1.299inch |
| Impedance | 98mR |
| Lead Pitch | 5mm |
| Leakage Current | 540uA |
| Length | 31.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 5000°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 641mA |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ2A181MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.