Standard aluminum electrolytic capacitor with 180µF capacitance and 100V DC rated voltage. Features a 20% tolerance, 105°C maximum operating temperature, and 5000-hour life expectancy. Radial package with 7.5mm lead pitch, 16mm diameter, and 20mm height. Offers 706mA ripple current, 540µA leakage current, and 110mΩ impedance. Through-hole mounting, lead-free, RoHS compliant, and supplied in bulk packaging.
Sign in to ask questions about the Nichicon UPJ2A181MHD6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPJ2A181MHD6 technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| Diameter | 16mm |
| Dissipation Factor | 0.08% |
| Height | 20mm |
| Height - Seated (Max) | 0.846inch |
| Impedance | 110mR |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 540uA |
| Length | 20mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 706mA |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ2A181MHD6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.