The Nichicon UPJ2A220MPD1CT is a 22uF aluminum electrolytic capacitor rated for 100VDC with a 20% tolerance. It features a low ESR type and a maximum impedance of 0.55 ohms at 20°C and 100kHz. The capacitor is designed for through hole mounting with a radial termination style and a terminal pitch of 3.5mm. It operates within a temperature range of -55°C to 105°C and has a lifetime of 3000 hours. This capacitor is suitable for use in a variety of applications requiring a high capacitance value and low impedance.
Nichicon UPJ2A220MPD1CT technical specifications.
| Capacitance | 22uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Ripple Current | 122mA |
| Leakage Current | 66@1MinuA |
| Lifetime | 3000h |
| Size | 8 X 11.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| Maximum Impedance | 0.55@20°C@100kHz|1.5@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.