Aluminum electrolytic capacitor with 220µF capacitance and 100V DC rated voltage, featuring 20% tolerance. This radial component offers a 7.5mm lead pitch, 0.8mm lead diameter, and a 16mm diameter by 25mm height. It operates from -55°C to 105°C, with a rated ripple current of 854mA and a life expectancy of 5000 hours at 105°C. Impedance is 93mΩ, leakage current is 660µA, and dissipation factor is 0.08%.
Sign in to ask questions about the Nichicon UPJ2A221MHD6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPJ2A221MHD6 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 16mm |
| Dissipation Factor | 0.08% |
| Height | 25mm |
| Height - Seated (Max) | 1.043inch |
| Impedance | 93mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 660uA |
| Length | 25mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 854mA |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ2A221MHD6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.