The UPJ2A270MPD6TD is a 27uF aluminum electrolytic capacitor with a voltage rating of 100V and impedance of 500mR. It features a radial package with a through hole mount and is suitable for operating temperatures between -55°C and 105°C. This capacitor is RoHS compliant and available in quantities of 500 per reel.
Sign in to ask questions about the Nichicon UPJ2A270MPD6TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPJ2A270MPD6TD technical specifications.
| Capacitance | 27uF |
| Package/Case | Radial |
| Impedance | 500mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | UPJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ2A270MPD6TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.