Aluminum electrolytic capacitor, 270µF capacitance, 100V DC rated voltage, 20% tolerance. Features radial termination, 5mm lead pitch, and a 12.5mm diameter by 40mm height. Offers 843mA ripple current, 72mΩ impedance, and 810µA leakage current. Rated for 5000 hours at 105°C, with a minimum operating temperature of -55°C. Through-hole mounting, lead-free, RoHS compliant, and supplied in bulk packaging.
Nichicon UPJ2A271MHD technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Features | General Purpose |
| Height | 40mm |
| Height - Seated (Max) | 1.634inch |
| Impedance | 72mR |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 810uA |
| Length | 40mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 843mA |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ2A271MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.